TDK MLZ2012M6R8WT

Ind Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 400mA 0805 Blister Plastic T/R
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012M6R8WT.

IHS

Datasheet25 pages13 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.049
$ 0.049
Stock
702
599,934
599,934
Authorized Distributors
0
6
6
Inductance
6.8 µH
6.8 µH
6.8 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
350 mA
350 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
400 mΩ
520 mΩ
520 mΩ
Q Factor
-
-
-
Test Frequency
2 MHz
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

INDUCTOR MULTILAYER 6.8UH 0805
Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.55A 0.325Ohm DCR 0805 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 7.96MHz 5Q-Factor Ferrite 0.175A 0.348Ohm DCR 1008 T/R
TAIYO YUDENNRH2410T6R8MN
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.57A 0.492Ohm DCR T/R
TAIYO YUDENNRH2412T6R8MNGH
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.55A 0.504Ohm DCR T/R
TAIYO YUDENLK21256R8M-T
Inductor RF Shielded Multi-Layer 6.8uH 20% 4MHz 50Q-Factor Ferrite 0.015A 0.7Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLZ2012M6R8WT provided by its distributors.

Ind Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 400mA 0805 Blister Plastic T/R
Avnet Japan
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Surface Mount High Frequency Inductor, Mlz Series, 6.8 H, 20%, 0805 [2012 Metric], 40 Mhz Rohs Compliant: Yes
INDUCTOR, 6.8UH, 20%, SHIELDED

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012M6R8W T