TDK MLZ2012DR47DT000

Inductor Power Shielded Multi-Layer 0.47uH 20% 25MHz Ferrite 0.7A 0.234Ohm DCR 0805 T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012DR47DT000.

Future Electronics

Datasheet12 pages5 years ago

Farnell

Newark

TME

Inventory History

3 month trend:
+5.08%

CAD Models

Download TDK MLZ2012DR47DT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.056
Stock
1,186,954
153,467
Authorized Distributors
6
5
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
700 mA
700 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
234 mΩ
234 mΩ
Q Factor
-
-
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Descriptions

Descriptions of TDK MLZ2012DR47DT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 0.47uH 20% 25MHz Ferrite 0.7A 0.234Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 105MHz 550mA 700mA 470nH 180mΩ ±20% 0805 SMD mount 2mm*1.25mm*1.45mm
INDUCTOR, 0.47UH, 20%, SHIELDED; Inductance: 470nH; Product Range: MLZ Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.18ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 105MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0805 [2012 Metric]

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos