TDK MLZ1608DR10DT

Inductor Power Shielded Multi-Layer 100nH 20% 25MHz Ferrite 850mA 182mOhm DCR 0603 T/R
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ1608DR10DT.

IHS

Datasheet25 pages13 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.05
$ 0.05
Stock
2,145
1,027,363
1,027,363
Authorized Distributors
0
6
6
Inductance
100 nH
100 nH
100 nH
Tolerance
20 %
20 %
20 %
Current Rating
-
850 mA
850 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
140 mΩ
182 mΩ
182 mΩ
Q Factor
-
-
-
Test Frequency
25 MHz
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

TAIYO YUDENLK2125R10M-T
Inductor RF Shielded Multi-Layer 0.1uH 20% 25MHz 20Q-Factor Ferrite 0.27A 0.15Ohm DCR 0805 T/R
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor Power Shielded Multi-Layer 100nH 20% 25MHz Ferrite 1.15A 91mOhm DCR 0805 T/R
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Ind Chip Shielded Multi-Layer 100nH 20% 1MHz Ferrite 700mA 0603 T/R
TAIYO YUDENLK1608R10M-T
Ind Chip Shielded Multi-Layer 100nH 20% 25MHz 15Q-Factor Ferrite 150mA 0603 T/R

Descriptions

Descriptions of TDK MLZ1608DR10DT provided by its distributors.

Inductor Power Shielded Multi-Layer 100nH 20% 25MHz Ferrite 850mA 182mOhm DCR 0603 T/R
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
Surface Mount High Frequency Inductor, Mlz Series, 100 Nh, 20%, 0603 [1608 Metric], 240 Mhz Rohs Compliant: Yes
TDK - MLZ1608DR10DT - High Frequency Inductor, 100 nH, MLZ Series, 850 mA, 0603 [1608 Metric], Multilayer, 0.14 ohm
FIXED IND 100NH 850MA 182 MOHM

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ1608DR10D T