TDK MLG1005S82NJT

General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.045
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S82NJT.

IHS

Datasheet24 pages13 years ago

DigiKey

CAD Models

Download TDK MLG1005S82NJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.027
$ 0.027
Stock
0
3,171,636
3,171,636
Authorized Distributors
1
6
6
Inductance
82 nH
82 nH
82 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
200 mA
200 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.6 Ω
1.6 Ω
1.6 Ω
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-03-24
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Inductor RF Chip Multi-Layer 82nH 5% 100MHz 8Q-Factor Air 150mA 1.6Ohm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.082uH 5% 100MHz 8Q-Factor Ceramic 0.1A 1.3Ohm DCR 0402 Automotive T/R
TAIYO YUDENHK100582NJ-T
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 82nH 5% 100MHz 8Q-Factor Air 150mA 1.2Ohm DCR 0402 Paper T/R
Ferrite Bead 100MHz-600MHz 300mA 10Ω@100MHz 82nH 1.5Ω ±5% 0603 SMD 1.6mm × 800μm × 950μm
Inductor RF Chip Unshielded Multi-Layer 82nH 5% 100MHz 6Q-Factor Ceramic 150mA 1.8Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MLG1005S82NJT provided by its distributors.

General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 82nH 5% 100MHz 8Q-Factor Ceramic 200mA 1.6Ohm DCR 0402 T/R
Fixed Inductors 0402 82nH 5%
0402 INDUCTOR 82NH 5%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos