What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLG1005S3N0STD25

General Purpose Inductor, 0.003uH, 0.1%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S3N0STD25.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-16.37%

CAD Models

Download TDK MLG1005S3N0STD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.048
Stock
36,089
1,259,169
Authorized Distributors
3
5
Inductance
3 nH
3 nH
Tolerance
0.1 %
10 %
Current Rating
800 mA
800 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
7
7
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MLG1005S3N0STD25 provided by its distributors.

General Purpose Inductor, 0.003uH, 0.1%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 3NH 800MA 200 MOHM SMD / 3 nH Unshielded Multilayer Inductor 800 mA 200mOhm Max 0402 (1005 Metric)
100MHz 5.5GHz 800mA 7@100MHz 3nH 200m¦¸ ¡À0.3nH 0402 1mm*500¦Ìm*550¦Ìm
FIXED IND 3NH 800MA 200 MOHM SMD
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 5.5GHz 200mOhm Max 3nH
SMD / SMT Inductors (Coils), L=3nH, L x W x T :
800mA 3nH 90m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG1005S3N0STD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos