What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLG1005S3N0CTD25

General Purpose Inductor, 0.003uH, 0.07%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S3N0CTD25.

IHS

Datasheet13 pages3 years ago

TDK

CAD Models

Download TDK MLG1005S3N0CTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.052
Stock
66,728
383,662
Authorized Distributors
2
6
Inductance
3 nH
3 nH
Tolerance
0.07 %
6.67 %
Current Rating
800 mA
800 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
7
7
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENAQ1053N0S-T
Inductor Chip Multi-Layer 3nH 0.3nH 100MHz 8Q-Factor 570mA 110mOhm DCR 0402 T/R
Inductor RF Multi-Layer 0.0033uH 0.3nH 100MHz 12Q-Factor Ceramic 0.6A 0.13Ohm DCR 0805 T/R
Inductor RF Chip Wirewound 2.9nH 0.5nH 100MHz 20Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
TAIYO YUDENAQ1053N3S-T
Inductor RF Multi-Layer 0.0033uH 0.3nH 100MHz 8Q-Factor 0.54A 0.12Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MLG1005S3N0CTD25 provided by its distributors.

General Purpose Inductor, 0.003uH, 0.07%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 3NH 800MA 200 MOHM SMD
SMD / SMT Inductors (Coils), L=3nH, L x W x T :
800mA 3nH 200m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG1005S3N0CTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos