TDK MLG0603PR10HTD25

General Purpose Inductor, 0.1uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603PR10HTD25.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-0.06%

CAD Models

Download TDK MLG0603PR10HTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.023
$ 0.023
Stock
207,351
226,928
226,928
Authorized Distributors
4
5
5
Inductance
100 nH
100 nH
100 nH
Tolerance
3 %
3 %
3 %
Current Rating
80 mA
80 mA
80 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
4.5 Ω
4.5 Ω
4.5 Ω
Q Factor
9
9
9
Test Frequency
300 MHz
300 MHz
300 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Inductor RF Chip Unshielded Thick Film 0.1uH 3% 300MHz 8Q-Factor 0.08A 10Ohm DCR 0201 T/R
General Purpose Inductor, 0.1uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Unshielded Thick Film 0.091uH 3% 300MHz 8Q-Factor 0.08A 10Ohm DCR 0201 T/R
General Purpose Inductor, 0.11uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.1uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Ferrite Bead 100MHz-700MHz 200mA 8Ω@100MHz 100nH ±3% 0402 SMD 1mm × 500μm × 550μm

Descriptions

Descriptions of TDK MLG0603PR10HTD25 provided by its distributors.

General Purpose Inductor, 0.1uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
300MHz 900MHz 80mA 9@300MHz 100nH 4.5Ω ±3% 0201 SMD mount 600μm*300μm*330μm
FIXED IND 100NH 80MA 4.5 OHM SMD
SMD / SMT Inductors (Coils), L=100nH, L x W x T :
-/Tape And Reel |Tdk MLG0603PR10HTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos