What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLF2012K390MTD25

General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012K390MTD25.

IHS

Datasheet9 pages7 years ago

CAD Models

Download TDK MLF2012K390MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.058
Stock
22,278
36,566
Authorized Distributors
2
5
Inductance
39 µH
39 µH
Tolerance
20 %
20 %
Current Rating
4 mA
4 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.4 Ω
2.4 Ω
Q Factor
35
35
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

FIXED IND 820NH 150MA 650 MOHM
Inductor Power Shielded Wirewound 39uH 20% 100KHz Ferrite 0.46A 0.65Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK MLF2012K390MTD25 provided by its distributors.

General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
2Mm X 1.25Mm X 1.25Mm, -40 To +85 Degc, 4Ma, 39 H, 2.4/Tape And Reel |Tdk MLF2012K390MTD25
FIXED IND 39UH 4MA 2.4 OHM SMD
Fixed Inductors 39uH 2.4ohms 4mA +/-20% Fer AEC-Q200
SMD / SMT Inductors (Coils), L=39μH, L x W x T :
4mA 39uH 卤20% 1.3惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos