TDK MLF2012DR82MT000

General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR82MT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+325%

CAD Models

Download TDK MLF2012DR82MT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.085
Stock
104,280
203,148
Authorized Distributors
4
6
Inductance
820 nH
820 nH
Tolerance
20 %
20 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
25
25
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK2125R82M-T
Inductor RF Shielded Multi-Layer 0.82uH 20% 25MHz 25Q-Factor Ferrite 0.15A 0.65Ohm DCR 0805 T/R
TAIYO YUDENLK1608R82M-T
Inductor RF Shielded Multi-Layer 0.82uH 20% 25MHz 15Q-Factor Ferrite 0.04A 1.4Ohm DCR 0603 T/R
General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
FIXED IND 820NH 70MA 1.4 OHM SMD
Inductor RF Molded Wirewound 0.82uH 20% 25.2MHz 40Q-Factor 0.475A 0.5Ohm DCR 1812 T/R

Descriptions

Descriptions of TDK MLF2012DR82MT000 provided by its distributors.

General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Ferrite Bead 25Ω@25MHz 820nH 650mΩ ±20% 150mA 25MHz-130MHz SMD 0805 2mm × 1.25mm × 1.45mm
Inductor General Purpose Shielded Multi-Layer 0.82uH 20% 25MHz 25Q-Factor Ferrite 0.15A 0.65Ohm DCR 0805 T/R
FIXED IND 820NH 150MA 650MOHM SM
SMD / SMT Inductors (Coils), L=0.82μH, L x W x T :
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 150Ma, 0.82 H, 650M/Tape And Reel |Tdk MLF2012DR82MT000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos