TDK MLF2012DR33KT000

General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.072
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR33KT000.

Upverter

Technical Drawing9 pages7 years ago
Datasheet11 pages13 years ago

IHS

Inventory History

3 month trend:
-12.15%

CAD Models

Download TDK MLF2012DR33KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.11
Stock
388,336
148,660
Authorized Distributors
6
4
Inductance
330 nH
330 nH
Tolerance
10 %
10 %
Current Rating
250 mA
250 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK2125R33K-T
Inductor RF Shielded Multi-Layer 0.33uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.4Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 0.33uH 10% 25MHz 35Q-Factor Ferrite 0.25A 0.4Ohm DCR 1206 T/R
FIXED INDUCTOR General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Shielded Multi-Layer 0.33uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.55Ohm DCR 0805 T/R
General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
Ind Chip Shielded Multi-Layer 330nH 10% 25MHz 25Q-Factor Ferrite 500mA 0603 Paper T/R

Descriptions

Descriptions of TDK MLF2012DR33KT000 provided by its distributors.

General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Multilayer Inductor, 330 nH, 0.4 ohm, 200 MHz, 250 mA, 0805 [2012 Metric], MLF Series
MLF Series 0805 0.33 uH ±10 % Tol. 250 mA Magnetic Shielded Multilayer Inductor
25MHz 200MHz 250mA 20@25MHz 330nH 400mΩ ±10% 0805 SMD mount 2mm*1.25mm*1.05mm
INDUCTOR, 0.33UH, 0805, 10%; Inductance: 330nH; Product Range: -; DC Current Rating: 250mA; Inductor Construction: Multilayer; DC Resistance Max: 0.4ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 200MHz; SVHC: No
Chip Inductor, 330Nh, 250Ma, 10%, 270Mhz; Inductance:330Nh; Inductance Tolerance:± 10%; Dc Resistance Max:0.4Ohm; Dc Current Rating:250Ma; Q Factor:30; Self Resonant Frequency:270Mhz; Q Test Frequency:25Mhz; Core Material:Ferrite Rohs Compliant: Yes |Tdk MLF2012DR33KT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF2012DR33KT000.