Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012D47NM

Ind RF Chip Shielded Multi-Layer 47nH 20% 50MHz 15Q-Factor Ferrite 300mA 0805
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012D47NM.

IHS

Datasheet5 pages0 years ago

element14 APAC

_legacy Avnet

Verical

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TAIYO YUDENLK212547NM-T
Inductor RF Shielded Multi-Layer 0.047uH 20% 50MHz 15Q-Factor Ferrite 0.3A 0.1Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 0.047uH 20% 50MHz 30Q-Factor Ferrite 0.3A 0.15Ohm DCR 1206 T/R
General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK160847NM-T
Inductor RF Shielded Multi-Layer 0.047uH 20% 50MHz 10Q-Factor Ferrite 0.15A 0.2Ohm DCR 0603 T/R
Ind RF Chip Shielded Multi-Layer 47nH 20% 50MHz 10Q-Factor Ferrite 200mA 0603

Descriptions

Descriptions of TDK MLF2012D47NM provided by its distributors.

Ind RF Chip Shielded Multi-Layer 47nH 20% 50MHz 15Q-Factor Ferrite 300mA 0805
General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD
MLF Series 0805 0.047 uH ±20 % Tol. 300 mA Magnetic Shielded Multilayer Inductor
INDUCTOR, 0.047 UH, 0805, 20%; Inductance:47nH; Inductance Tolerance:± 20%; DC Resistance Max:0.1ohm; DC Current Rating:300mA; Core Material:Ferrite; Inductor Case Style:0805; No. of Pins:2; MSL:MSL 2 - 1 year; Core Material:Ferrite; DC Current Max:300mA; Inductor Type:Multilayer; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:2012; Q @ Vr F:25; Q Factor @ Frequency:15 @ 50MHz; Resistance:0.05ohm; Resonant Frequency:700MHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF2012D47-NM