TDK MLF2012A3R9MT000

General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A3R9MT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF2012A3R9MT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.096
Stock
86,493
168,148
Authorized Distributors
3
2
Inductance
3.9 µH
3.9 µH
Tolerance
20 %
20 %
Current Rating
30 mA
30 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK21253R9M-T
Inductor RF Shielded Multi-Layer 3.9uH 20% 10MHz 45Q-Factor Ferrite 0.03A 0.7Ohm DCR 0805 T/R
FIXED IND 1.2UH 80MA 350MOHM SMD
General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK16083R9M-T
Inductor RF Shielded Multi-Layer 3.9uH 20% 10MHz 35Q-Factor Ferrite 0.03A 1.5Ohm DCR 0603 T/R
FIXED IND 3.9UH 30MA 1.45OHM SMD
General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of TDK MLF2012A3R9MT000 provided by its distributors.

General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
10MHz 55MHz 30mA 45@10MHz 3.9μH 650mΩ ±20% 0805 SMD mount 2mm*1.25mm*1.45mm
Inductor General Purpose Shielded Multi-Layer 3.9uH 20% 10MHz 45Q-Factor Ferrite 0.03A 0.65Ohm DCR 0805 T/R
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 30Ma, 3.9 H, 650M/Tape And Reel |Tdk MLF2012A3R9MT000
FIXED IND 3.9UH 30MA 650MOHM SMD
SMD / SMT Inductors (Coils), L=3.9μH, L x W x T :

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos