TDK MLF1608DR47K

Ind RF Chip Shielded Multi-Layer 470nH 10% 25MHz 15Q-Factor Ferrite 100mA 0603
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR47K.

IHS

Datasheet5 pages0 years ago

_legacy Avnet

Arrow Electronics

Newark

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK1608R47K-T
Inductor RF Shielded Multi-Layer 0.47uH 10% 25MHz 15Q-Factor Ferrite 0.08A 0.95Ohm DCR 0603 T/R
General Purpose Inductor, 0.47uH, 10%, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of TDK MLF1608DR47K provided by its distributors.

Ind RF Chip Shielded Multi-Layer 470nH 10% 25MHz 15Q-Factor Ferrite 100mA 0603
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD
MLF Series 0603 0.47 uH ±10 % Tol. 100 mA Magnetic Shielded Multilayer Inductor
INDUCTOR, 0.47UH, 0603, 10%; Inductance:470nH; Inductance Tolerance:± 10%; DC Resistance Max:0.95ohm; DC Current Rating:100mA; Core Material:Ferrite; Inductor Case Style:0603; No. of Pins:2; MSL:MSL 2 - 1 year; Core Material:Ferrite; DC Current Max:100mA; Inductor Type:Multilayer; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:1608; Q @ Vr F:30; Q Factor @ Frequency:15 @ 25MHz; Resistance:0.5ohm; Resonant Frequency:260MHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF1608DR47K.