TDK MLF1608DR33MTD25

General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR33MTD25.

IHS

Datasheet9 pages7 years ago

CAD Models

Download TDK MLF1608DR33MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.064
Stock
117,908
162,575
Authorized Distributors
2
5
Inductance
330 nH
330 nH
Tolerance
20 %
20 %
Current Rating
100 mA
100 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
750 mΩ
750 mΩ
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK1608R33M-T
Inductor RF Shielded Multi-Layer 0.33uH 20% 25MHz 15Q-Factor Ferrite 0.08A 0.75Ohm DCR 0603 T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLK2125R33M-T
Inductor RF Shielded Multi-Layer 0.33uH 20% 25MHz 20Q-Factor Ferrite 0.25A 0.4Ohm DCR 0805 T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
FIXED IND 100NH 300MA 150 MOHM

Descriptions

Descriptions of TDK MLF1608DR33MTD25 provided by its distributors.

General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
Inductors for Standard Circuits, Multilayer Ferrite, Automotive
FIXED IND 330NH 100MA 750MOHM SM
SMD / SMT Inductors (Coils), L=0.33μH, L x W x T :
100mA 330nH 卤20% 750m惟 0603 Inductors (SMD) ROHS
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 230MHz 750mOhm Max 330nH

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos