TDK MLF1608DR33KTA00

General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR33KTA00.

ODG (Origin Data Global)

Datasheet9 pages7 years ago

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+46.88%

CAD Models

Download TDK MLF1608DR33KTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.098
Stock
493,898
87,514
Authorized Distributors
6
5
Inductance
330 nH
330 nH
Tolerance
10 %
10 %
Current Rating
100 mA
100 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
750 mΩ
750 mΩ
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK1608R33K-T
Inductor RF Shielded Multi-Layer 0.33uH 10% 25MHz 15Q-Factor Ferrite 0.08A 0.75Ohm DCR 0603 T/R
Inductor RF Shielded Multi-Layer 0.33uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.55Ohm DCR 0805 T/R
General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Ind Chip Shielded Multi-Layer 330nH 10% 25MHz 15Q-Factor Ferrite 50mA 0603 T/R
General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
Inductor 0.33uH 10% 0402 2-Pin Surface Mount

Descriptions

Descriptions of TDK MLF1608DR33KTA00 provided by its distributors.

General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
MLF Series 0603 330 nH ±10 % Tol. 100 mA Magnetic Shielded Multilayer Inductor
Ferrite Bead, 25MHz-230MHz, 100mA, 15Ω@25MHz, 330nH, 750mΩ, ±10%, 0603, SMD, 1.6mm × 800μm × 950μm
INDUCTOR, 0.33UH, 0603, 10%; Inductance: 330nH; Product Range: -; DC Current Rating: 100mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Shielded; DC Resistance Max: 0.75ohm; Inductance Tolerance: ±

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos