Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MEA1608LC100T001

0603(1608METRIC), Array, 10PCPAD Emi/rfi Filters (lc, Rc Networks) Rohs
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MEA1608LC100T001.

IHS

Datasheet4 pages7 years ago

Newark

CAD Models

Download TDK MEA1608LC100T001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-09-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Descriptions

Descriptions of TDK MEA1608LC100T001 provided by its distributors.

0603(1608METRIC),ARRAY,10PCPAD EMI/RFI Filters (LC, RC Networks) ROHS
3-terminal Filters, Cut-Off frequency=270MHz, L x W x T :
EMI Filter LC-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R
Electromechanical Filter 200MHz Freq. 100MHz to 400MHz 0.1A
Data Line Filter, 4 Function(s), 6.3V, 0.1A, 10 Pin(s)
FILTER, PCB, 10PF, 0.1A, 0603;
EMI Filter Circuits 3TERM FILTER 100mA
FILTER, PCB, 10PF, 0.1A, 0603; Capacitance: 10pF; Voltage Rating: 6.3V; Filter Type: General Purpose; Current Rating: 100mA; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Ja

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos