What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK IAM-20380HT

Mems Gyroscope, Lga-16, 105Deg C Rohs Compliant: Yes |Tdk IAM-20380HT
$ 7.925
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK IAM-20380HT.

Farnell

Datasheet49 pages3 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of TDK IAM-20380HT provided by its distributors.

Mems Gyroscope, Lga-16, 105Deg C Rohs Compliant: Yes |Tdk IAM-20380HT
Gyroscope Triple 10000G 1.71V to 3.6V 16-Pin LGA T/R
MEMS Triple Axis ±2000°/s Automotive AEC-Q100 16-Pin LGA T/R
MEMS GYROSCOPE, LGA-16, 105DEG C;
MEMS Triple Axis ¡À2000¡ã/s 16-Pin LGA T/R
Automotive Qualified, Grade2 (-40 C +105 C), Integrated 3-Axis MEMS Gyroscope DeviceAutomotive Qualified, Grade2 (-40 C +105 C), Integrated 3-Axis MEMS Gyroscope Device

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • IAM20380HT