What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK FK22X7R2E474K

卤10% 250V 470nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK22X7R2E474K.

IHS

Datasheet22 pages13 years ago

Factory Futures

Newark

Future Electronics

CAD Models

Download TDK FK22X7R2E474K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.715
Stock
707,470
35,710
Authorized Distributors
0
3
Capacitance
470 nF
470 nF
Dielectric
X7R
-
Mount
Through Hole
-
Case/Package
3016
3016
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
-
Height
8 mm
8 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 0.47uF 100volts X7R LS=5mm +/-10%
Cap Ceramic 0.47uF 100V X7R 10% Radial 5mm 125C Automotive Ammo
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 2212
Yageo GroupC322C474K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.47uF X7R 10% LS=5.08mm
Yageo GroupC340C474K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.47uF X7R 10% LS=5.08mm
Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125C Bulk

Descriptions

Descriptions of TDK FK22X7R2E474K provided by its distributors.

卤10% 250V 470nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.47uF 250V X7R 10% Radial 5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 3016
FK22 Series 7.5 x 4 mm 470 nF 250 V ±10 % Tolerance X7R Radial Ceramic Capacitor
CERAMIC CAPACITOR Radial ceramic capacitor 15% ppm/C 10% 470nF 100V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK22X7R2E474K.