What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK FK18C0G2E681JN020

MLCC with Dipped Radial Lead, Capacitance=680pF, LxWxT: 4x5.5x2.5mm, Lead pitch: 2.5mm
$ 0.054
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK18C0G2E681JN020.

TDK

Datasheet22 pages13 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.054
$ 0.084
Stock
15,000
30,675
Authorized Distributors
1
3
Capacitance
680 pF
680 pF
Dielectric
-
-
Mount
-
-
Case/Package
1610
1610
Voltage Rating (DC)
250 V
250 V
Tolerance
-
-
Height
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2009-03-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FK18C0G2E681JN020 provided by its distributors.

MLCC with Dipped Radial Lead, Capacitance=680pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Mlcc,c0G,250V,680Pf,±5%,2.5Mm/Bulk Rohs Compliant: Yes |Tdk FK18C0G2E681JN020
Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 1610
CAP CER 680PF 250V C0G RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos