What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK FK14X7R1C684KN006

卤10% 16V 680nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.122
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK14X7R1C684KN006.

TDK

Datasheet22 pages13 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.122
$ 0.121
$ 0.121
Stock
84,430
69,597
69,597
Authorized Distributors
2
1
1
Capacitance
680 nF
680 nF
680 nF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
1810
1810
1810
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2009-03-27
Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 2 days ago)

Descriptions

Descriptions of TDK FK14X7R1C684KN006 provided by its distributors.

卤10% 16V 680nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Mlcc,x7R,16V,0.68Μf,±10%,2.5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FK14X7R1C684KN006
MLCC with Dipped Radial Lead, Capacitance=0.68μF, LxWxT:4.5x5.5x2.5mm, Lead pitch:2.5mm
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 1810

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos