TDK FG18C0G2A030CNT06

100V 3pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG18C0G2A030CNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-0.61%

CAD Models

Download TDK FG18C0G2A030CNT06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.076
$ 0.076
Stock
125,747
126,716
126,716
Authorized Distributors
2
5
5
Capacitance
3 pF
3 pF
3 pF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
8.3333 %
8.3333 %
8.3333 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

50V 3pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
50V 3pF C0G Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
SBU:Dip radial, T.C:C0G, Voltage:1H, Voltage (V):50, Cap Value:030, Tol.:+/-0.25
RDE Radial Ceramic Capacitor 0.197Lx0.098W 5.00mmx2.50mm C0G NP0 ±0.25pF 3pF
Cap Ceramic 3pF 50V C0G 0.25pF Radial 2.5mm 125C Automotive Ammo
Cap Ceramic 3pF 50V C0G 0.25pF Radial 5mm 125C Bulk

Descriptions

Descriptions of TDK FG18C0G2A030CNT06 provided by its distributors.

100V 3pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 3pF 100V C0G 0.25pF Radial 2.5mm 125C Ammo
MLCC with Dipped Radial Lead, Capacitance=3pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Mlcc,c0G,100V,3Pf,±0.25Pf,2.5Mm/Ammo Pack |Tdk FG18C0G2A030CNT06
Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount
3pF ±0.25pF C0G(NP0) 100V Plugins Through hole mounting 4mm*2.5mm*5.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos