What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK FG18C0G1H221JNT00

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG18C0G1H221JNT00.

TDK

Datasheet32 pages6 years ago

IHS

TME

Inventory History

3 month trend:
+27.30%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.06
$ 0.06
Stock
89,869
136,564
136,564
Authorized Distributors
5
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Descriptions

Descriptions of TDK FG18C0G1H221JNT00 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=220pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Cap, 220Pf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG18C0G1H221JNT00
Capacitor Ceramic 220pF 50V C0G 5% 2.5mm Bulk
Avnet Japan

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos