TDK CS65-B2GA221KYVKA

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00022uF, Through Hole Mount
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CS65-B2GA221KYVKA.

IHS

Datasheet5 pages3 years ago

TDK

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CS65-B2GA221KYVKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.105
$ 0.105
Stock
1,206,290
346,688
346,688
Authorized Distributors
4
5
5
Capacitance
220 pF
220 pF
220 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-03-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2017-12-31
LTD Date2018-03-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TDK CS65-B2GA221KYVKA provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00022uF, Through Hole Mount
CAP CER 220PF 300/440VAC / 220 pF ±10% 300VAC/440VAC Ceramic Capacitor B Radial, Disc
Multilayer Ceramic Capacitor 220pF 10% Radial Leaded T/R
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=220pF, DxT: 7x5mm ,F: 7.5mm
220pF ±10% 300V(AC),440V(AC) Through hole mounting 7mm*5mm*7.4mm
220pF 卤20% 400V Plugin,P=7.5mm Safety Capacitors ROHS
SUPPRESSION CAPACITOR, 220PF, X1/Y2;
CS65-B2GA221KYVKA / SBU: MID VOLTAGE / (AMMO PACK)
TDK CORPORATION,CS65-B2GA221KYVKA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS65B2GA221KYVKA