Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CLF7045T-220M-D

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.0828Ohm DCR Automotive T/R

$ 0.533
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF7045T-220M-D.

IHS

Datasheet9 pages8 years ago

Newark

Inventory History

3 month trend:
+600%

CAD Models

Download TDK CLF7045T-220M-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-29
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 1 week ago)

Related Parts

Ind Power Shielded Wirewound 22uH 20% 100KHz 2.1A T/R
Wurth Elektronik74404084220
100KHz 9.5MHz 2.6A 2.1A 22μH 69mΩ ±20% 3131 standard mounting,SMD mount 8mm*8mm*4.2mm
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2A 77.2mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0828Ohm DCR Automotive T/R
TAIYO YUDENNRS8030T220MJGJ
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
TAIYO YUDENNRS8040T220MJGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0858Ohm DCR 3131 T/R

Descriptions

Descriptions of TDK CLF7045T-220M-D provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.0828Ohm DCR Automotive T/R
INDUCTOR, 22UH, 1.9A, 20%, 100KHZ; Product Range:TDK - CLF Series; Inductance:22
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2827
INDUCTOR, 22UH, 1.9A, 20%, 100KHZ; Inductance: 22µH; RMS Current (Irms): 1.8A; Inductor Construction: Shielded; Saturation Current (Isat): 1.9A; Product Range: CLF Series; Power Inductor Case: 7.2mm x 6.9mm x 4.5mm; DC Resista

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos