What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 74404064331

WE-LQS SMT Semi-Shielded Power Inductor
$ 1.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404064331.

Wurth Elektronik

Datasheet6 pages5 years ago

Newark

Inventory History

3 month trend:
-8.26%

CAD Models

Download Wurth Elektronik 74404064331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.57A 1.27Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.58A 0.8Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.64A 0.889Ohm DCR 3131 T/R
TAIYO YUDENNS10145T331MNA
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.64A 0.84Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.52A 1.09Ohm DCR T/R
INDUCTOR, 330UH, 0.7A, 20%, 100KHZ; Product Range:TDK - CLF Series; Inductance:3

Descriptions

Descriptions of Wurth Elektronik 74404064331 provided by its distributors.

WE-LQS SMT Semi-Shielded Power Inductor
Inductor, 330Uh, 0.51A, 20%, Semi-Shld; Inductance:330Μh; Rms Current (Irms):510Ma; Inductor Construction:Semishielded; Saturation Current (Isat):650Ma; Product Range:We-Lqs Series; Power Inductor Case:6Mm X 6Mm X 4.5Mm; Dc Rohs Compliant: Yes |Würth Elektronik 74404064331
Inductance uH = 330 / Tolerance = ±20 % / Maximum DC Resistance Ohm = 1.2 / Rated Current mA = 600 / Self-Resonant Frequency MHz = 3.42 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Pads / Series = WE-LQS / Length mm = 6 / Width mm = 6 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)