What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CK45-B3DD331KYGNA

Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00033uF, Through Hole Mount
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CK45-B3DD331KYGNA.

IHS

Datasheet6 pages4 years ago

TDK

Inventory History

3 month trend:
-1.52%

CAD Models

Download TDK CK45-B3DD331KYGNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.072
$ 0.072
Stock
39,418
67,050
67,050
Authorized Distributors
6
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
Ceramic
Ceramic
Ceramic
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
-
-
-
Height
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK CK45-B3DD331KYGNA provided by its distributors.

Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00033uF, Through Hole Mount
CAP CER 330PF 2KV RADIAL - Multilayer Ceramic Capacitors
Radial Disc CERAMIC CAPACITOR CK45 2000V 2kV 330pF ±10% B
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=330pF, DxT: 5.5x5mm ,F: 5mm
CAP CERAMIC DISK RDL LONG LEADS
CK45-B3DD331KYGNA / SBU: MID VOLTAGE / (BULK, LONG LEAD KINK)
DISC CAPACITOR, 330PF, 2KV, PC PIN;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK45B3DD331KYGNA