What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA9N4X7R2J224M230KA

630V 220nF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA9N4X7R2J224M230KA.

IHS

Datasheet18 pages3 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA9N4X7R2J224M230KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.441
$ 0.369
$ 0.369
Stock
35,802
39,917
39,917
Authorized Distributors
5
5
5
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Height
2.3 mm
2.3 mm
2.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

KYOCERA AVX18257C224MAT1A
Cap Ceramic 0.22uF 500V X7R 20% SMD 1825 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220
630V 220nF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 220nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENQMK325B7224MN-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 250VDC 0.22uF 20% X7R MID HIGH VOL
TAIYO YUDENQMK432B7224MM-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 0.22 uF, ± 20 %, 1812, X7R, RoHS

Descriptions

Descriptions of TDK CGA9N4X7R2J224M230KA provided by its distributors.

630V 220nF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:5.7x5x2.3mm
2220 (5750Metric) CERAMIC CAPACITOR CGA 630V 0.22muF ±20% X7R
Cap, 0.22Uf, 630V, Mlcc, 2220 Rohs Compliant: Yes |Tdk CGA9N4X7R2J224M230KA
EIA CASE SIZE: 2220, VOLTAGE: 630, CAP VALUE: 224, TOL: +/-20%, THICKNESS: 2.30 ± 0.20

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos