What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA6N4C0G2J223J230AA

630V 22nF C0G ±5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA6N4C0G2J223J230AA.

Upverter

Datasheet38 pages6 years ago

IHS

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-2.27%

CAD Models

Download TDK CGA6N4C0G2J223J230AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 0.022uF 450volt NP0 5% T=2.3mm
630V 22nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 22nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 C 22NF CERAMIC MULTILAYER CAPACITOR, 200 V, +125DEGC, C0G DIELECTRIC, +/-5%

Descriptions

Descriptions of TDK CGA6N4C0G2J223J230AA provided by its distributors.

630V 22nF C0G ±5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.022uF 630V C0G 5% Pad SMD 1210 125C Automotive T/R
Multilayer Ceramic Capacitor, AEC-Q200 CGA Series, 0.022 F, 5%, C0G / NP0, 630 V
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1210
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:3.2x2.5x2.3mm
Cap Ceramic 0.022uF 630V C0G 5% SMD 1210 125°C T/R
Avnet Japan
CAPACITORS CERAMIC, 22000PF, 5%, 630V, C0G, 1210[3225]
EIA CASE SIZE: 1210, VOLTAGE: 630, CAP VALUE: 22000, TOL: +/-5%, THICKNESS: 2.30 +/-0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos