What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA5L2X7R2A683K160AA

100V 68nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.29
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5L2X7R2A683K160AA.

IHS

Datasheet18 pages3 years ago

Upverter

TDK

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA5L2X7R2A683K160AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.083
$ 0.083
Stock
48,973
47,762
47,762
Authorized Distributors
6
3
3
Capacitance
68 nF
68 nF
68 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHMK316B7683KL-T
Taiyo Yuden 68nF 10% 100 V dc X7R Dielectric SMD Ceramic Multilayer Capacitor 1206, 3216
100V 68nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206
CAP CER 0.068UF 100V X7R 1206 / 0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
250V 68nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.068UF 100V X7R 1206 / Cap Ceramic 0.068uF 100V X7R 10% Pad SMD 1206 125°C T/R

Descriptions

Descriptions of TDK CGA5L2X7R2A683K160AA provided by its distributors.

100V 68nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206
1206 0.068uF 100V X7R 10% - Multilayer Ceramic Capacitors
Multilayer Ceramic Chip Capacitors, Capacitance=68nF, LxWxT:3.2x1.6x1.6mm
TDK CGA5L2X7R2A683K160AA SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.068 F, 100 V,10%, X7R, CGA Series
EIA CASE SIZE: 1206, VOLTAGE: 100, CAP VALUE: 68000, TOL: +/-10%, THICKNESS: 1.60 ± 0.20
CAP, MLCC, X7R, 68NF, 100V, 1206; Capacitance: 68000pF; Voltage Rating: 100V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: CGA Series; Operating Tempe

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA5L2X7R2A683K(160AA)