What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA5K4X7R2J153K130AA

630V 15nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.089
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5K4X7R2J153K130AA.

IHS

Datasheet18 pages3 years ago

Upverter

TDK

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA5K4X7R2J153K130AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.083
$ 0.083
Stock
62,678
453,229
453,229
Authorized Distributors
4
6
6
Capacitance
15 nF
15 nF
15 nF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1.3 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 0.015uF 630V X7R 10% Pad SMD 1206 125C T/R
630V 15nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C153KAT2A
1206 15 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12065C153KAT4A
Cap Ceramic 0.015uF 50V X7R 10% SMD 1206 125°C Paper T/R
KYOCERA AVX12062C153KAT4A
Cap Ceramic 0.015uF 200V X7R 10% SMD 1206 125°C Embossed T/R
250V 15nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA5K4X7R2J153K130AA provided by its distributors.

630V 15nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.015uF 630V X7R 10% Pad SMD 1206 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=15nF, LxWxT:3.2x1.6x1.3mm
TDK CGA5K4X7R2J153K130AA SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.015 F, 630 V,10%, X7R, CGA Series
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 15000, TOL: +/-10%, THICKNESS: 1.30 ± 0.15
CAP, 0.015µF, 630V, 10%, X7R, 1206; Capacitance: 15000pF; Voltage Rating: 630V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: CGA Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q200; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos