What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA3E3X7S2A683M080AB

100V 68nF X7S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.047
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E3X7S2A683M080AB.

IHS

Datasheet18 pages3 years ago

Upverter

TDK

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA3E3X7S2A683M080AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.036
Stock
130,499
77,119
Authorized Distributors
3
3
Capacitance
68 nF
68 nF
Dielectric
X7S
X7S
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
800 µm
800 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 week ago)

Related Parts

C 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm X7S ±20% 0.068muF

Descriptions

Descriptions of TDK CGA3E3X7S2A683M080AB provided by its distributors.

100V 68nF X7S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 0603 68 nF 100 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.068uF 100V X7S 20% Pad SMD 0603 125C Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=68nF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.068uF, Surface Mount, 0603
Mlcc,0603,x7S,100V,68Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E3X7S2A683M080AB
0603 (1608Metric) CERAMIC CAPACITOR CGA 100V 0.068muF ±20% X7S
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 683, TOL: +/-20%, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos