What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA3E2X5R1E104M080AA

25V 100nF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.017
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E2X5R1E104M080AA.

IHS

Datasheet23 pages4 years ago

Upverter

TDK

Inventory History

3 month trend:
-24.75%

CAD Models

Download TDK CGA3E2X5R1E104M080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.087
Stock
67,817
12,337
Authorized Distributors
3
3
Capacitance
100 nF
100 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENTMK107BJ104KA-T
0603 0.1 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENTMK107BJ104KAHT
Cap ,mlcc ,0603,25V ,x5R,0.1Uf10% Rohs Compliant: Yes |Taiyo Yuden TMK107BJ104KAHT
KYOCERA AVX04026D104MAT2A
MLCC Cap Ceramic 0.1uF 6.3V X5R 20% Pad SMD 0402 85C T/R
KYOCERA AVX0402YD104MAT2A
16V 100nF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK107BJ104KAHT
0603 0.1 uF 16 V ±10% X5R Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.1uF 25volts X5R 20%

Descriptions

Descriptions of TDK CGA3E2X5R1E104M080AA provided by its distributors.

25V 100nF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 25V X5R 20% Pad SMD 0603 85C Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603
Mlcc,0603,x5R,25V,0.1Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2X5R1E104M080AA
0603 (1608Metric) CERAMIC CAPACITOR CGA 25V 0.1muF ±20% X5R
EIA CASE SIZE: 0603, VOLTAGE: 25, CAP VALUE: 104, TOL: +/-20%, THICKNESS: 0.80 ± 0.10
Multilayer Ceramic Capacitors 0.1UF 25V X5R 0603

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos