What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CC45SL3FD680JYNNA

CAP CER 68PF 3KV SL RADIAL / 68 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3FD680JYNNA.

IHS

Datasheet6 pages4 years ago

TDK

Inventory History

3 month trend:
-1.13%

CAD Models

Download TDK CC45SL3FD680JYNNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.121
$ 0.121
Stock
34,389
114,558
114,558
Authorized Distributors
5
6
6
Capacitance
68 pF
68 pF
68 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Ceramic
Ceramic
Voltage Rating (DC)
3 kV
3 kV
3 kV
Tolerance
5 %
-
-
Height
7.5 mm
7.5 mm
7.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 68pF 100V C0G 5% Radial 5mm 125C Bulk
Cap Ceramic 68pF 50V C0G 5% Radial 5mm 125C Bulk
Cap Ceramic 68pF 100V C0G 5% Radial 2.5mm 125C Ammo
Cap Ceramic 68pF 2000V SL 5% (6 X 5mm) Radial 5mm 125°C Ammo Pack
卤5% 100V 68pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 100V 68pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of TDK CC45SL3FD680JYNNA provided by its distributors.

CAP CER 68PF 3KV SL RADIAL / 68 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
卤5% 68pF SL 3kV Plugin,P=7.5mm Through Hole Ceramic Capacitors ROHS
Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000068uF, Through Hole Mount
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=68pF, DxT: 7.5x6mm ,F: 7.5mm
68pF 3000V SL 5% - Specialty Ceramic Capacitors
CAP CERAMIC DISK RDL SHORT LEADS
Avnet Japan
CC45SL3FD680JYNNA / SBU: MID VOLTAGE / (BULK, SHORT LEAD KINK)
17003003,电容, 陶瓷, 片式, 68PF, 3KV, 径向引线;
68pF ¡À5% 3KV 7.5mm*6mm*11.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos