What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CC45SL3DD220JYNNA

CC45 CERAMIC CAPACITOR Radial Disc Ceramic Capacitor 0.217Dia 5.50mm SL ±5% 22pF
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3DD220JYNNA.

IHS

Datasheet6 pages4 years ago

TDK

Inventory History

3 month trend:
-7.34%

CAD Models

Download TDK CC45SL3DD220JYNNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.101
$ 0.101
Stock
49,926
187,035
187,035
Authorized Distributors
4
5
5
Capacitance
22 pF
22 pF
22 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Ceramic
Ceramic
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC322C220J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 22pF C0G 5% LS=5.08mm
Ceramic Disc & Plate Capacitor, DEA Series, 22 pF, - 5%, SL, 3.15 kV, Radial Leaded
Cap Ceramic 22pF 2000V SL 5% (4.5 X 5mm) Radial 5mm 125°C Bulk
KYOCERA AVXSR151A220JAATR1
Cap Ceramic 22pF 100V C0G 5% Radial 2.54mm 125°C T/R
卤5% 50V 22pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC324C220J1G5TA
Cap Ceramic 22pF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk

Descriptions

Descriptions of TDK CC45SL3DD220JYNNA provided by its distributors.

CC45 CERAMIC CAPACITOR Radial Disc Ceramic Capacitor 0.217Dia 5.50mm SL ±5% 22pF
CAPACITOR, CERAMIC DISC, 22PF, 2KV, RAD; Available until stocks are exhausted Alternative available
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=22pF, DxT: 5.5x5mm ,F: 5mm
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount
卤5% 22pF SL 2kV Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
CAP CERAMIC DISK RDL SHORT LEADS
Avnet Japan
CC45SL3DD220JYNNA / SBU: MID VOLTAGE / (BULK, SHORT LEAD KINK)
17003003,电容, 陶瓷, 片式, 22PF, 2KV, 径向引线;
TDK CC45SL3DD220JYNNA セラミックコンデンサ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos