What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CC45SL3AD220JYVNA

DISC CAPACITOR, 22PF, 1KV, PC PIN; Available until stocks are exhausted Alternative available
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3AD220JYVNA.

IHS

Datasheet6 pages4 years ago

TDK

TME

Future Electronics

Inventory History

3 month trend:
+14.85%

CAD Models

Download TDK CC45SL3AD220JYVNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.106
$ 0.106
Stock
86,901
54,262
54,262
Authorized Distributors
6
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
-
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK CC45SL3AD220JYVNA provided by its distributors.

DISC CAPACITOR, 22PF, 1KV, PC PIN; Available until stocks are exhausted Alternative available
CC45 Radial Disc Ceramic Capacitor 0.217Dia 5.50mm SL ±5% 22pF
CAP CER 22PF 1KV SL RADIAL - Specialty Ceramic Capacitors
Disc Capacitor, 22Pf, 1Kv, Pc Pin Rohs Compliant: Yes |Tdk CC45SL3AD220JYVNA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos