What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C4532X7R1H685M

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1812
$ 0.642
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7R1H685M.

IHS

Datasheet29 pages24 years ago

Future Electronics

element14

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

50V 6.8uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=6.8μF, LxWxT:3.6x2.6x3.35mm
50V 6.8uF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C685K4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1206
Yageo GroupC1210C685K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1210
Yageo GroupC1206C685K8RACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1206

Descriptions

Descriptions of TDK C4532X7R1H685M provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1812
Cap Ceramic 6.8uF 50V X7R 20% SMD 1812 125C Plastic T/R
CERAMIC CAPACITOR ceramic capacitor 50V 6.8muF 20% 15% ppm/C
MLCC, 1812, X7R, 50V, 6.8UF; Dielectric Characteristic:X7R; Capacitance:6.8µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Temperature Coefficient:± 15%; Capacitor Case Style:1812; No. of Pins:2; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos