What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C3225X7R2A105K

Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 125°C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X7R2A105K.

_legacy Avnet

Datasheet17 pages24 years ago

element14

Electro Sonic

Future Electronics

DigiKey

Related Parts

Yageo GroupC1210C105K1RACTU
1210 C 1UF CERAMIC MULTILAYER CAPACITOR, 100 V, +125DEGC, X7R DIELECTRIC, +/-10%
100V 1uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 1 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12101C105KAZ2A
1210 STANDARD 1UF CERAMIC MULTILAYER CAP,100V DC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX12101C105K4T2A
1210 1 uF 100V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1210F105K1RACTU
Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 OMD-CAP 125C T/R

Descriptions

Descriptions of TDK C3225X7R2A105K provided by its distributors.

Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 125°C T/R
1210 ceramic capacitor 10% 1muF 100V
CAPACITOR CERAMIC, 1UF, 100V, X7R, 1210; Dielectric Characteristic:X7R; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:100VDC; Temperature Coefficient:± 15%; Capacitor Case Style:1210; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos