What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C3216X8R1H474K160AA

CAP CER 0.47UF 50V X8R 1206 / 0.47 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X8R1H474K160AA.

IHS

Datasheet16 pages4 years ago

TDK

element14 APAC

Newark

Inventory History

3 month trend:
-4.48%

CAD Models

Download TDK C3216X8R1H474K160AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.13
$ 0.13
Stock
222,196
85,871
85,871
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

50V 470nF X8R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:3.2x1.6x1.6mm
25V 470nF X8R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12063F474K4T2A
1206 25 V 0.47 uF ±10% Tolerance X8R Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C3216X8R1H474K160AA provided by its distributors.

CAP CER 0.47UF 50V X8R 1206 / 0.47 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:3.2x1.6x1.6mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.47uF, Surface Mount, 1206
CAPACITOR CERAMIC 0.47UF, 50V, X8R, 10%, 1206, FULL REEL
EIA CASE SIZE: 1206, VOLTAGE: 50, CAP VALUE: 470000, TOL: +/-10%, THICKNESS: 1.60 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos