What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C3216X5R0J226M085AC

C Series 1206 22 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X5R0J226M085AC.

IHS

Datasheet57 pages5 years ago

TDK

Newark

Future Electronics

CAD Models

Download TDK C3216X5R0J226M085AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
Stock
48,726
37,884
Authorized Distributors
0
6
Capacitance
22 µF
22 µF
Dielectric
X5R
-
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2020-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Samsung Electro-MechanicsCL31A226MOCLNNC
16V 22uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 22uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
MURATA GRM319R61A226ME15D SMD Multilayer Ceramic Capacitor, 22 F,20%, X5R, 10 V, 1206 [3216 Metric]
TAIYO YUDENJMK316ABJ226ML-T
CAP CER 22UF 6.3V X5R 1206 / High Value Multilayer Ceramic Capacitors (High dielectric type)
Samsung Electro-MechanicsCL31A226MQHNNNE
6.3V 22uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C226M9PACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206

Descriptions

Descriptions of TDK C3216X5R0J226M085AC provided by its distributors.

C Series 1206 22 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 22uF 6.3V X5R 20% SMD 1206 85°C Blister Plastic T/R
Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:3.2x1.6x0.85mm
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206
Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 1206 85C T/R
EIA CASE SIZE: 1206, VOLTAGE: 6.3, CAP VALUE: 22000000, TOL: +/-20%, THICKNESS: 0.85 ± 0.10
Cap 22Uf 6.3Vdc X5R 20% Smd 1206 Rohs Compliant: Yes
CAP, 22µF, 6.3V, 20%, X5R, 1206; Capacitance: 22µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: C Series TDK; Operating Tempera

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216X5R0J226M085AC.