What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C2012X8R1C684K125AB

Multilayer Ceramic Chip Capacitors, Capacitance=0.68μF, LxWxT: 2x1.25x1.25mm
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X8R1C684K125AB.

IHS

Datasheet16 pages4 years ago

TDK

CAD Models

Download TDK C2012X8R1C684K125AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.11
$ 0.11
Stock
27,850
35,264
35,264
Authorized Distributors
2
4
4
Capacitance
680 nF
680 nF
680 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Chip Capacitors, Capacitance=0.68μF, LxWxT:2x1.25x1.25mm
25V 680nF X8R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 680nF X8R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.68μF, LxWxT:2x1.25x1.25mm

Descriptions

Descriptions of TDK C2012X8R1C684K125AB provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=0.68μF, LxWxT:2x1.25x1.25mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.68uF, Surface Mount, 0805
Mlcc,0805,x8R,16V,0.68Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012X8R1C684K125AB
EIA CASE SIZE: 0805, VOLTAGE: 16, CAP VALUE: 680000, TOL: +/-10%, THICKNESS: 1.25 ± 0.20

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos