What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C2012X7R1A335K125AC

C Series 0805 3.3 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.059
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X7R1A335K125AC.

IHS

Datasheet57 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
-6.94%

CAD Models

Download TDK C2012X7R1A335K125AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.064
Stock
632,894
178,383
Authorized Distributors
6
6
Capacitance
3.3 µF
3.3 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

0805 3.3 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
16V 3.3uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0805
TAIYO YUDENEMK316B7335KL-T
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206
Samsung Electro-MechanicsCL31B335KOHNNNE
16V 3.3uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B335KOHNNNF
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 3.3uF, Surface Mount, 1206 inch

Descriptions

Descriptions of TDK C2012X7R1A335K125AC provided by its distributors.

C Series 0805 3.3 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic capacitor, 3.3 µF, 10 V (DC), ±10 %, SMD 0805, X7R, C2012X7R1A335K125AC
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=3.3μF, LxWxT:2x1.25x1.25mm
Cap Ceramic 3.3uF 10V X7R 10% Pad SMD 0805 125C T/R
EIA CASE SIZE: 0805, VOLTAGE: 10, CAP VALUE: 3300000, TOL: +/-10%, THICKNESS: 1.25 ± 0.20
CAP 3.3UF 10VDC X7R 10% SMD 0805 ROHS COMPLIANT: YES
CAP, 3.3µF, 10V, 10%, X7R, 0805; Capacitance: 3.3µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series TDK; Operating Tempera

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X7R1A335K125AC.