What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C2012X5R0J685K125AB

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X5R0J685K125AB.

Newark

Datasheet55 pages12 years ago

Future Electronics

CAD Models

Download TDK C2012X5R0J685K125AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.359
Stock
39,954
84,178
84,178
Authorized Distributors
0
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
600 µm
600 µm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENJMK316BJ685KF-T
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 1206
16V 6.8uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 6.8uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 6.8uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C2012X5R0J685K125AB provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805
CAPACITOR CERAMIC 6.8UF, 6.3V, X5R, 10%, 0805, FULL REEL
EIA CASE SIZE: 0805, VOLTAGE: 6.3, CAP VALUE: 6800000, TOL: +/-10%, THICKNESS: 1.25 ± 0.20
CAP 6.8UF 6.3VDC X5R 10% SMD 0805
0805 (2012Metric) C 6.3V 6.8muF ±10% X5R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos