What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C2012JB1C335M085AB

16V 3.3uF JB 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.098
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012JB1C335M085AB.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C2012JB1C335M085AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.093
$ 0.093
Stock
33,922
33,165
33,165
Authorized Distributors
2
1
1
Capacitance
3.3 µF
3.3 µF
3.3 µF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
850 µm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

16V 3.3uF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=3.3μF, LxWxT:2x1.25x1.25mm
16V 3.3uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BJ335MG-T
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805
Yageo GroupC0805C335M9PACTU
SMD Comm X5R 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X5R ±20% 3.3muF
Yageo GroupC0805C335K4PACTU
0805 C 3.3UF CERAMIC MULTILAYER CAPACITOR, 16 V, +85DEGC, X5R DIELECTRIC, +/-10%

Descriptions

Descriptions of TDK C2012JB1C335M085AB provided by its distributors.

16V 3.3uF JB 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=3.3μF, LxWxT:2x1.25x0.85mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, JB, 10% TC, 3.3uF, Surface Mount, 0805
Mlcc,0805,jb,16V,3.3Μf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012JB1C335M085AB
EIA CASE SIZE: 0805, VOLTAGE: 16, CAP VALUE: 335, TOL: +/-20%, THICKNESS: 0.85 ± 0.15
Cap Ceramic 3.3uF 16V JB 20% Pad SMD 0805 85C Low ESR T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos