What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C1005C0G1H121K050BA

Cap Ceramic 120pF 50V C0G 10% SMD 0402 125°C Punched Paper T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H121K050BA.

IHS

Datasheet57 pages3 years ago

TDK

CAD Models

Download TDK C1005C0G1H121K050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
40,366
248,202
248,202
Authorized Distributors
0
6
6
Capacitance
120 pF
120 pF
120 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2019-10-01
LTD Date2020-03-01
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0402C121K5GACTU
Cap Ceramic 120pF 50V C0G 10% Pad SMD 0402 125C Extreme Low ESR T/R
Yageo GroupC0402C121J5GACTU
120pF ±5% 50V C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
TAIYO YUDENUMK105CG121JV-F
Multilayer Ceramic Capacitors 120pF 50V C0G 5% SMD 0402
50V 120pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 (1005Metric) CERAMIC CAPACITOR GRM 50V 120pF ±5% C0G NP0
Samsung Electro-MechanicsCL05C121JB5NNNC
50V 120pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1005C0G1H121K050BA provided by its distributors.

Cap Ceramic 120pF 50V C0G 10% SMD 0402 125°C Punched Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=120pF, LxWxT:1x0.5x0.5mm
General Purpose MLCC, 0402, C0G, 50V, 120pF, 10%, 0.50mm
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 121, TOL: +/-10%, THICKNESS: 0.50 ± 0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos