What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C0603X7R1E101K

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X7R1E101K.

IHS

Datasheet29 pages24 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
0
3,370,758
3,370,758
Authorized Distributors
0
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

CAP CER 100PF 50V X7R 0201 / Cap Ceramic 100pF 50V X7R 10% Pad SMD 0201 125°C T/R
CAP CER 100PF 50V X7R 0201 / Cap Ceramic 100pF 50V X7R 20% Pad SMD 0201 125°C T/R
Cap Ceramic 100pF 25V X7R 20% Pad SMD 0201 125C T/R
Cap Ceramic 100pF 16V X7R 20% Pad SMD 0201 125C T/R

Descriptions

Descriptions of TDK C0603X7R1E101K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201
Cap Ceramic 100pF 25V X7R 10% Pad SMD 0201 125°C T/R
Case:C0603, T.C:X7R, Voltage:1E, Cap Value:101, Tol:K, Thickness:0.3, E series: 1

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos