What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C0603C0G1E470J030BA

25V 47pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E470J030BA.

IHS

Datasheet57 pages4 years ago

TDK

Newark

TME

Inventory History

3 month trend:
-0.87%

CAD Models

Download TDK C0603C0G1E470J030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.005
$ 0.005
Stock
341,990
8,242,364
8,242,364
Authorized Distributors
6
6
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

0201 47 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL03C470JA3ANNC
Cap Ceramic 47pF 25V C0G 5% SMD 0201 125°C Paper T/R
Yageo GroupC0201C470J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 47pF C0G 0201 5%
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201
KYOCERA AVX02013A470JAT2A
25V 47pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 47pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603C0G1E470J030BA provided by its distributors.

25V 47pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201
Cap Ceramic 47pF 25V C0G 5% Pad SMD 0201 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=47pF, LxWxT:0.6x0.3x0.3mm
CERAMIC CAPACITOR 47PF 25V, C0G, 5%, 0201
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 47, TOL: +/-5%, THICKNESS: 0.30 ± 0.03
CERAMIC Capacitor 47PF 25V, C0G, 5%, 020; CERAMIC Capacitor 47PF 25V, C0G, 5%, 0201; Ceramic Capacitor Case:0201 ^0603 Metric]; Capacitance:47pF; Voltage Rating:25V; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:C Series; MSL:-; No. of Pins:2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos