Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B82801C2245A200

Current Transformer 1: 200 1500VAC 0.00028Ohm Prim. DCR 2.9Ohm Sec. DCR 40000mA Surface Mount

$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82801C2245A200.

Burklin Elektronik

Datasheet9 pages9 years ago

IHS

Newark

EPCOS

Inventory History

3 month trend:
+68.99%

CAD Models

Download TDK B82801C2245A200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B82801C2245A200 provided by its distributors.

Current Transformer 1:200 1500VAC 0.00028Ohm Prim. DCR 2.9Ohm Sec. DCR 40000mA Surface Mount
Inductors from EPCOS include SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers.
Transformer, Current Sense, 1:200, Smd; Turns Ratio:1:200; Dc Resistance:200Ohm; Inductance:22.4Mh; Et Constant:496Vµs; Primary Current:40A; Transformer Mounting:Surface Mount; Product Range:B82801C Series; Svhc:No Svhc Rohs Compliant: Yes |EPCOS (TDK) B82801C2245A200
Inductance uH = 220 / Core = Ferrite / Maximum DC Resistance Ohm = 2.9 / Rated Current A = 40 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Gull Wing Terminal / Series = B82801 / Length mm = 14.2 / Width mm = 13.5 / Height mm = 10 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82801C2245A200.