What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B82789C104N2

B8278 series 1812 case size 100 UH 30% Common mode Choke inductor
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82789C104N2.

Future Electronics

Datasheet11 pages6 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-100%

Related Parts

Ind Common Mode Choke 100uH 5.8K Ohm -30% to 50% 100KHz Ferrite 150mA 1812 T/R
Signal Line Choke, Ring Core, 100Uh/0.5A Rohs Compliant: Yes |EPCOS (TDK) B82793C0104N201

Descriptions

Descriptions of TDK B82789C104N2 provided by its distributors.

B8278 series 1812 case size 100 UH 30% Common mode Choke inductor
Choke, Common Mode, 100 uH, 6.2 kOhm, 150 mA, 1812 [4532 Metric]
Smt-Dl-Choke 1812 2 X 100 Uh 30% Rohs Compliant: Yes |Tdk B82789C104N2.
Common Mode Chokes Dual 100uH 6.2kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive T/R
Common Mode Chokes / Filters 100uH 150mA -30%/50% 5.2x3.2mm SMD
CHOKE, CANBUS, 1812 CASE, 100UH; Inductor Type:Asymmetrical; Inductance:100µH; Tolerance, Inductance:+50%, -30%; Resistance:1000mohm; Current, DC Max:150mA; Case Style:1812; Material, Core:Ferrite; Tolerance, +:50%; Tolerance, -:30%; Voltage Rating, AC:42V; Voltage Rating, DC:80V; Current, RMS max:150mA; Depth, External:3mm; Frequency, Inductance Measurement:100kHz; Inductance, Leakage:250nH; Length / Height, External:3mm; Quantity, Reel:2500; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Test:250V; Weight:0.025kg; Width, External:5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82789C 104N 2
  • B82789C104N2.