What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B82787C0104H002

Ind Common Mode Choke 100uH 5.8K Ohm -30% to 50% 100KHz Ferrite 150mA 1812 T/R
$ 0.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82787C0104H002.

Burklin Elektronik

Datasheet8 pages6 years ago

RS (Formerly Allied Electronics)

Factory Futures

CAD Models

Download TDK B82787C0104H002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

B8278 series 1812 case size 100 UH 30% Common mode Choke inductor

Descriptions

Descriptions of TDK B82787C0104H002 provided by its distributors.

Ind Common Mode Choke 100uH 5.8K Ohm -30% to 50% 100KHz Ferrite 150mA 1812 T/R
Common Mode Chokes Dual 100uH 5.8kOhm 100kHz 0.15A 2Ohm DCR SMD Automotive T/R
SMD/SMT Ferrite RoHS Compliant Lead Free Common Mode Choke 150mA 2Ohm 10MHz 4.7mm
CMC 100UH 150MA 2LN SMD AEC-Q200 / 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 150mA DCR 2Ohm
Inductor, Com Mode, 100Uh, 0.15A, 3Ohm; Rated Current:150Ma; Inductance:100Μh; Product Range:Act45B Series; Impedance:5.8Kohm; Common Mode Filter Case:4.5Mm X 3.2Mm X 3Mm; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |Epcos B82787C0104H002

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos