TDK B82787C104H2

Ind Common Mode Choke 100uH 5.8K Ohm -30% to 50% 100KHz Ferrite 150mA 1812 T/R
$ 0.592
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82787C104H2.

Future Electronics

Datasheet7 pages10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

ACT Series 1210 5100 Ohm 150 mA 1.5 Ohm DCR 80 V SMT Common Mode Filter

Descriptions

Descriptions of TDK B82787C104H2 provided by its distributors.

Ind Common Mode Choke 100uH 5.8K Ohm -30% to 50% 100KHz Ferrite 150mA 1812 T/R
Common ModeChokes Dual 100uH 5.8kOhm 100kHz 0.15A 2Ohm DCR SMD T/R Automotive AEC-Q200
B2787 Series 100 uH 2 Ohm DCR CAN Bus System 2 Line Common Mode Choke

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82787C 104H 2